New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS485-CONVERSION-MOD

DigiKey Part Number
1782-RS485-CONVERSION-MOD-ND
Manufacturer
Manufacturer Product Number
RS485-CONVERSION-MOD
Description
RS485 TO 4-20MA ANALOGUE CONVERS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Sensor UART
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Accuracy
±1%
Output
UART
Operating Temperature
-40°C ~ 85°C
Voltage - Supply
6V ~ 30V
Current - Supply
100mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 930,36000 Kč2 930,36 Kč
Manufacturers Standard Package
Unit Price without VAT:2 930,36000 Kč
Unit Price with VAT:3 545,73560 Kč