
PS4-VOC-1000 | |
|---|---|
DigiKey Part Number | 1782-PS4-VOC-1000-ND |
Manufacturer | |
Manufacturer Product Number | PS4-VOC-1000 |
Description | SENSOR VOC 1000PPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Volatile Organic Compound (VOC) Sensor |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Amphenol SGX Sensortech | Type Volatile Organic Compound (VOC) |
Series | Oxygen Range 800 mbar ~ 1.2 bar |
Packaging Bulk | Operating Temperature -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 537,26000 Kč | 1 537,26 Kč |
| 5 | 1 422,57200 Kč | 7 112,86 Kč |
| 10 | 1 379,86300 Kč | 13 798,63 Kč |
| 25 | 1 328,73680 Kč | 33 218,42 Kč |
| 50 | 1 293,75400 Kč | 64 687,70 Kč |
| 100 | 1 261,63330 Kč | 126 163,33 Kč |
| Unit Price without VAT: | 1 537,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 860,08460 Kč |




