
PS4-VOC-10 | |
|---|---|
DigiKey Part Number | 1782-PS4-VOC-10-ND |
Manufacturer | |
Manufacturer Product Number | PS4-VOC-10 |
Description | SENSOR VOC 10PPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Volatile Organic Compound (VOC) Sensor Analog |
Datasheet | Datasheet |
Category | Type Volatile Organic Compound (VOC) |
Manufacturer Amphenol SGX Sensortech | Oxygen Range 800 mbar ~ 1.2 bar |
Series | Output Analog |
Packaging Bulk | Operating Temperature -40°C ~ 55°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 936,44000 Kč | 1 936,44 Kč |
| 5 | 1 796,37800 Kč | 8 981,89 Kč |
| 10 | 1 744,15700 Kč | 17 441,57 Kč |
| 25 | 1 681,67120 Kč | 42 041,78 Kč |
| 50 | 1 638,89800 Kč | 81 944,90 Kč |
| 100 | 1 599,64650 Kč | 159 964,65 Kč |
| Unit Price without VAT: | 1 936,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 343,09240 Kč |




