
PS4-CO-10 | |
|---|---|
DigiKey Part Number | 1782-PS4-CO-10-ND |
Manufacturer | |
Manufacturer Product Number | PS4-CO-10 |
Description | PS4 SERIES SOLID POLYMER GAS SEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | - | |
Output | - | |
Operating Temperature | - | |
Voltage - Supply | - | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 859,72000 Kč | 2 859,72 Kč |
| Unit Price without VAT: | 2 859,72000 Kč |
|---|---|
| Unit Price with VAT: | 3 460,26120 Kč |


