
PS1-O3-5-MOD | |
|---|---|
DigiKey Part Number | 1782-PS1-O3-5-MOD-ND |
Manufacturer | |
Manufacturer Product Number | PS1-O3-5-MOD |
Description | SENSOR OZONE 5PPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ozone (O3) Sensor UART |
Datasheet | Datasheet |
Category | Type Ozone (O3) |
Manufacturer Amphenol SGX Sensortech | Output UART |
Series | Operating Temperature -40°C ~ 55°C |
Packaging Bulk | Voltage - Supply 3.3V ~ 5.5V |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 384,73000 Kč | 5 384,73 Kč |
| 5 | 5 046,49200 Kč | 25 232,46 Kč |
| 10 | 4 920,31400 Kč | 49 203,14 Kč |
| 25 | 4 769,30080 Kč | 119 232,52 Kč |
| Unit Price without VAT: | 5 384,73000 Kč |
|---|---|
| Unit Price with VAT: | 6 515,52330 Kč |







