Image for PS1-NH3-100-MOD-I2C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS1-NH3-100-MOD-I2C

DigiKey Part Number
1782-PS1-NH3-100-MOD-I2C-ND
Manufacturer
Manufacturer Product Number
PS1-NH3-100-MOD-I2C
Description
PS1 SERIES SOLID POLYMER GAS SEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ammonia (NH3) Sensor I2C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Ammonia (NH3)
Accuracy
-
Output
I2C
Operating Temperature
-
Voltage - Supply
-
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 776,63000 Kč4 776,63 Kč
Manufacturers Standard Package
Unit Price without VAT:4 776,63000 Kč
Unit Price with VAT:5 779,72230 Kč