Ammonia (NH3) Sensor Analog
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS1-NH3-10

DigiKey Part Number
1782-PS1-NH3-10-ND
Manufacturer
Manufacturer Product Number
PS1-NH3-10
Description
SENSOR AMMONIA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ammonia (NH3) Sensor Analog
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Ammonia (NH3)
Accuracy
-
Output
Analog
Operating Temperature
-40°C ~ 55°C
Voltage - Supply
-
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 847,54000 Kč2 847,54 Kč
Manufacturers Standard Package
Unit Price without VAT:2 847,54000 Kč
Unit Price with VAT:3 445,52340 Kč