
PS1-IAQ-10-MOD | |
|---|---|
DigiKey Part Number | 1782-PS1-IAQ-10-MOD-ND |
Manufacturer | |
Manufacturer Product Number | PS1-IAQ-10-MOD |
Description | SENSOR AIR QUALITY 10PPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor UART |
Datasheet | Datasheet |
Category | Type Air Quality |
Manufacturer Amphenol SGX Sensortech | Output UART |
Series | Operating Temperature 0°C ~ 40°C |
Packaging Bulk | Voltage - Supply 3.3V ~ 5.5V |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 349,66000 Kč | 5 349,66 Kč |
| 5 | 5 013,31400 Kč | 25 066,57 Kč |
| 10 | 4 887,85100 Kč | 48 878,51 Kč |
| 25 | 4 737,64440 Kč | 118 441,11 Kč |
| Unit Price without VAT: | 5 349,66000 Kč |
|---|---|
| Unit Price with VAT: | 6 473,08860 Kč |





