
PS1-H2S-5000 | |
|---|---|
DigiKey Part Number | 1782-PS1-H2S-5000-ND |
Manufacturer | |
Manufacturer Product Number | PS1-H2S-5000 |
Description | HYDROGEN SULFIDE 5KPPM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hydrogen Sulfide (H2S) Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrogen Sulfide (H2S) | |
Oxygen Range | 0 mbar ~ 125 bar | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -40°C ~ 55°C | |
Voltage - Supply | - | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 847,54000 Kč | 2 847,54 Kč |
| Unit Price without VAT: | 2 847,54000 Kč |
|---|---|
| Unit Price with VAT: | 3 445,52340 Kč |






