
PS1-H2S-2-MOD | |
|---|---|
DigiKey Part Number | 1782-PS1-H2S-2-MOD-ND |
Manufacturer | |
Manufacturer Product Number | PS1-H2S-2-MOD |
Description | HYDROGEN SULFIDE 2PPM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hydrogen Sulfide (H2S) Sensor UART |
Datasheet | Datasheet |
Category | Oxygen Range 0 mbar ~ 50 mbar |
Manufacturer Amphenol SGX Sensortech | Accuracy ±5% |
Series | Output UART |
Packaging Bulk | Operating Temperature 0°C ~ 40°C |
Part Status Active | Voltage - Supply 3.3V ~ 5.5V |
Type Hydrogen Sulfide (H2S) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 801,82000 Kč | 4 801,82 Kč |
| Unit Price without VAT: | 4 801,82000 Kč |
|---|---|
| Unit Price with VAT: | 5 810,20220 Kč |





