Carbon Monoxide (CO) Sensor Analog
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS1-CO-100

DigiKey Part Number
1782-PS1-CO-100-ND
Manufacturer
Manufacturer Product Number
PS1-CO-100
Description
SENSOR CARBON MONOXIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Carbon Monoxide (CO) Sensor Analog
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Carbon Monoxide (CO)
Oxygen Range
800 mbar ~ 1.2 bar
Accuracy
-
Output
Analog
Operating Temperature
-40°C ~ 55°C
Voltage - Supply
-
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1982,71000 Kč982,71 Kč
5904,97200 Kč4 524,86 Kč
10876,05800 Kč8 760,58 Kč
25841,44040 Kč21 036,01 Kč
50817,76300 Kč40 888,15 Kč
100796,02790 Kč79 602,79 Kč
Manufacturers Standard Package
Unit Price without VAT:982,71000 Kč
Unit Price with VAT:1 189,07910 Kč