PS1-O3-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS1-CH4S-10

DigiKey Part Number
1782-PS1-CH4S-10-ND
Manufacturer
Manufacturer Product Number
PS1-CH4S-10
Description
SENSOR SOLID POLYMER GAS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Methyl Mercaptan (CH4S) Sensor Analog
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Methyl Mercaptan (CH4S)
Output
Analog
Operating Temperature
-40°C ~ 55°C
Voltage - Supply
2.5V
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 854,59000 Kč2 854,59 Kč
Manufacturers Standard Package
Unit Price without VAT:2 854,59000 Kč
Unit Price with VAT:3 454,05390 Kč