
PS-SMART-HF-10 | |
|---|---|
DigiKey Part Number | 1782-PS-SMART-HF-10-ND |
Manufacturer | |
Manufacturer Product Number | PS-SMART-HF-10 |
Description | SOLID POLYMER SMART HYDROGEN FLU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hydrogen Fluoride (HF) Sensor 4mA ~ 20mA, RS485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrogen Fluoride (HF) | |
Accuracy | ±5% | |
Output | 4mA ~ 20mA, RS485 | |
Operating Temperature | -40°C ~ 55°C | |
Voltage - Supply | 12V ~ 24V | |
Current - Supply | 3 ~ 22mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 222,10000 Kč | 12 222,10 Kč |
| Unit Price without VAT: | 12 222,10000 Kč |
|---|---|
| Unit Price with VAT: | 14 788,74100 Kč |


