
MICS-5914 | |
|---|---|
DigiKey Part Number | 1782-MICS-5914TR-ND - Tape & Reel (TR) 1782-MICS-5914CT-ND - Cut Tape (CT) 1782-MICS-5914DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICS-5914 |
Description | SENSOR AMMONIA SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ammonia (NH3) Sensor Analog |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ammonia (NH3) | |
Accuracy | - | |
Output | Analog | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Voltage - Supply | 4.9V ~ 5.1V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,49000 Kč | 174,49 Kč |
| 5 | 157,61000 Kč | 788,05 Kč |
| 10 | 151,31200 Kč | 1 513,12 Kč |
| 25 | 143,76920 Kč | 3 594,23 Kč |
| 50 | 138,62460 Kč | 6 931,23 Kč |
| 100 | 133,90420 Kč | 13 390,42 Kč |
| 500 | 125,29506 Kč | 62 647,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 120,85903 Kč | 120 859,03 Kč |
| Unit Price without VAT: | 174,49000 Kč |
|---|---|
| Unit Price with VAT: | 211,13290 Kč |








