
MICS-5524 | |
|---|---|
DigiKey Part Number | 1782-MICS-5524TR-ND - Tape & Reel (TR) 1782-MICS-5524CT-ND - Cut Tape (CT) 1782-MICS-5524DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICS-5524 |
Description | SENSOR CARBON MONOXIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Carbon Monoxide (CO) Sensor Analog |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Carbon Monoxide (CO) | |
Accuracy | - | |
Output | Analog | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Voltage - Supply | 4.9V ~ 5.1V | |
Current - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 5 | 152,99200 Kč | 764,96 Kč |
| 10 | 146,86600 Kč | 1 468,66 Kč |
| 25 | 139,55320 Kč | 3 488,83 Kč |
| 50 | 134,56420 Kč | 6 728,21 Kč |
| 100 | 129,98800 Kč | 12 998,80 Kč |
| 500 | 126,57154 Kč | 63 285,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 89,22443 Kč | 178 448,86 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |










