Refrigerant Sensor, (R290) Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INIR7-R290-CAN

DigiKey Part Number
1782-INIR7-R290-CAN-ND
Manufacturer
Manufacturer Product Number
INIR7-R290-CAN
Description
DIGITAL INFRARED GAS SENSOR - R2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Refrigerant Sensor, (R290) Sensor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 75°C
Manufacturer
Amphenol SGX Sensortech
Voltage - Supply
4.5V ~ 24V
Packaging
Bulk
Current - Supply
45mA
Part Status
Active
Base Product Number
Type
Refrigerant Sensor, (R290)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 411,07000 Kč1 411,07 Kč
51 304,56400 Kč6 522,82 Kč
101 264,87800 Kč12 648,78 Kč
251 217,43040 Kč30 435,76 Kč
501 184,95920 Kč59 247,96 Kč
1001 155,14410 Kč115 514,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 411,07000 Kč
Unit Price with VAT:1 707,39470 Kč