



ST1247-00-001-F | |
|---|---|
DigiKey Part Number | 115-ST1247-00-001-F-ND |
Manufacturer | |
Manufacturer Product Number | ST1247-00-001-F |
Description | RF ANTENNA CHIP PCB SURFACE MOUN |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Bluetooth, GNSS, LoRa, LTE, Wi-Fi Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 7.35GHz | |
Frequency Range | 6.2GHz ~ 8.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3.2dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | 4G, 5G, Bluetooth, GNSS, LoRa, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 66,54300 Kč | 665,43 Kč |
| 25 | 61,17960 Kč | 1 529,49 Kč |
| 100 | 55,27930 Kč | 5 527,93 Kč |
| 250 | 52,46728 Kč | 13 116,82 Kč |
| 500 | 50,77232 Kč | 25 386,16 Kč |
| 2 000 | 48,22905 Kč | 96 458,10 Kč |
| 4 000 | 47,28419 Kč | 189 136,76 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |

