



ST1247-00-001-A | |
|---|---|
DigiKey Part Number | 115-ST1247-00-001-A-ND |
Manufacturer | |
Manufacturer Product Number | ST1247-00-001-A |
Description | RF ANTENNA CHIP PCB SURFACE MOUN |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Bluetooth, GNSS, LoRa, LTE, Wi-Fi Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.5GHz, 5.15GHz, 7.2GHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3.1dBi, 5.3dBi, 5.2dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | 4G, 5G, Bluetooth, GNSS, LoRa, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 61,92300 Kč | 619,23 Kč |
| 25 | 56,88760 Kč | 1 422,19 Kč |
| 100 | 51,34010 Kč | 5 134,01 Kč |
| 250 | 48,69604 Kč | 12 174,01 Kč |
| 500 | 47,10272 Kč | 23 551,36 Kč |
| 2 000 | 44,71230 Kč | 89 424,60 Kč |
| 4 000 | 43,82403 Kč | 175 296,12 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |

