
ST0812-22-N02-A | |
|---|---|
DigiKey Part Number | 115-ST0812-22-N02-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0812-22-N02-A |
Description | NFC ANTENNA 13.56MHZ FPC |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 82.00mm L x 64.00mm W x 0.40mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,91000 Kč | 258,91 Kč |
| 10 | 203,13500 Kč | 2 031,35 Kč |
| 25 | 189,20880 Kč | 4 730,22 Kč |
| 100 | 173,89070 Kč | 17 389,07 Kč |
| 250 | 166,58888 Kč | 41 647,22 Kč |
| 500 | 162,18730 Kč | 81 093,65 Kč |
| 1 000 | 158,56577 Kč | 158 565,77 Kč |
| Unit Price without VAT: | 258,91000 Kč |
|---|---|
| Unit Price with VAT: | 313,28110 Kč |



