


ST0643-00-N02-A | |
|---|---|
DigiKey Part Number | 115-ST0643-00-N02-ATR-ND - Tape & Reel (TR) 115-ST0643-00-N02-ACT-ND - Cut Tape (CT) 115-ST0643-00-N02-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST0643-00-N02-A |
Description | RF ANTENNA EMBEDDED LORA CHIP 91 |
Customer Reference | |
Detailed Description | RF ANTENNA LoRa, LPWAN, Sigfox Chip Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Amphenol RF | Number of Bands 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss -10dB |
Part Status Active | Gain 1.8dBi |
RF Family/Standard General ISM, Lora | Power - Max 1 W |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 917MHz | Height (Max) 0.020" (0.50mm) |
Frequency Range 915MHz ~ 919MHz | Applications LoRa, LPWAN, Sigfox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 47,14100 Kč | 471,41 Kč |
| 25 | 43,16360 Kč | 1 079,09 Kč |
| 100 | 38,77700 Kč | 3 877,70 Kč |
| 250 | 36,68772 Kč | 9 171,93 Kč |
| 500 | 35,42824 Kč | 17 714,12 Kč |
| 1 000 | 34,39136 Kč | 34 391,36 Kč |
| 2 500 | 33,29678 Kč | 83 241,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 35,89398 Kč | 215 363,88 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |

