ST0626-30-501-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST0626-30-501-B

DigiKey Part Number
115-ST0626-30-501-B-ND
Manufacturer
Manufacturer Product Number
ST0626-30-501-B
Description
RF ANTENNA EXTERNAL ISM 860 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA IoT, LoRa, LPWAN, RFID, Sigfox Whip, Right Angle RP-SMA Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM, Lora
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
870MHz
Frequency Range
860MHz ~ 880MHz
Antenna Type
Whip, Right Angle
Number of Bands
1
VSWR
-
Return Loss
-6dB
Gain
3.6dBi
Power - Max
1 W
Features
-
Termination
RP-SMA
Ingress Protection
IP65
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
5.040" (128.00mm)
Applications
IoT, LoRa, LPWAN, RFID, Sigfox
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
600132,26807 Kč79 360,84 Kč
Unit Price without VAT:132,26807 Kč
Unit Price with VAT:160,04436 Kč