


ST0543-00-N08-U | |
|---|---|
DigiKey Part Number | 115-ST0543-00-N08-U-ND |
Manufacturer | |
Manufacturer Product Number | ST0543-00-N08-U |
Description | SINGLE BAND EMBEDDED RF ANTENNA |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.56GHz ~ 1.59GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.9dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 53,39800 Kč | 533,98 Kč |
| 25 | 48,96720 Kč | 1 224,18 Kč |
| 100 | 44,08530 Kč | 4 408,53 Kč |
| 250 | 41,75748 Kč | 10 439,37 Kč |
| 500 | 40,35522 Kč | 20 177,61 Kč |
| 1 000 | 39,20054 Kč | 39 200,54 Kč |
| 3 000 | 37,77470 Kč | 113 324,10 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |

