


ST0543-00-N01-U | |
|---|---|
DigiKey Part Number | 115-ST0543-00-N01-U-ND |
Manufacturer | |
Manufacturer Product Number | ST0543-00-N01-U |
Description | RF ANTENNA PASSIVE PATCH 1575.42 |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Pin |
Category | Antenna Type Ceramic Patch |
Manufacturer Amphenol RF | Number of Bands 1 |
Packaging Tray | Return Loss -10dB |
Part Status Active | Gain -1dBi |
RF Family/Standard Navigation | Termination Pin |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.157" (4.00mm) |
Frequency (Center/Band) 1.575GHz | Applications GPS |
Frequency Range 1.574GHz ~ 1.576GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 99,59771 Kč | 159 356,34 Kč |
| Unit Price without VAT: | 99,59771 Kč |
|---|---|
| Unit Price with VAT: | 120,51323 Kč |

