

ST0443-10-N01-B | |
|---|---|
DigiKey Part Number | 115-ST0443-10-N01-BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST0443-10-N01-B |
Description | RF ANTENNA EMBEDDED NB-IOT LTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.94GHz, 2.495GHz, 4.15GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Chip | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | -4dB | |
Gain | 2.5dBi, 4.7dBi, 4.3dBi, 5.5dBi, 3.8dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.236" (6.00mm) | |
Applications | 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 140,58510 Kč | 84 351,06 Kč |
| 1 200 | 137,53443 Kč | 165 041,32 Kč |
| Unit Price without VAT: | 140,58510 Kč |
|---|---|
| Unit Price with VAT: | 170,10797 Kč |



