SMP Connector Jack, Male Pin 50 Ohms Surface Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP Connector Jack, Male Pin 50 Ohms Surface Mount, Through Hole Solder
SMP Non-Magnetic Solutions from Amphenol  PIO | DigiKey

SMP-MSSB-PTR-NM

DigiKey Part Number
115-SMP-MSSB-PTR-NMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP-MSSB-PTR-NM
Description
SMP STRAIGHT PCB SMOOTH BORE JAC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMP Connector Jack, Male Pin 50 Ohms Surface Mount, Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Smooth Bore
Packaging
Tape & Reel (TR)
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Beryllium Copper
Connector Type
Jack, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Surface Mount, Through Hole
Voltage Rating
335 V
Fastening Type
Snap-On
Mating Cycles
1000
Frequency - Max
20 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
600549,40427 Kč329 642,56 Kč
Manufacturers Standard Package
Unit Price without VAT:549,40427 Kč
Unit Price with VAT:664,77917 Kč