
SMP-MSSB-CSB | |
|---|---|
DigiKey Part Number | ARF3418-ND |
Manufacturer | |
Manufacturer Product Number | SMP-MSSB-CSB |
Description | SMP STRAIGHT JACK, ROUND POST, B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP, HD Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Smooth Bore |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Push On | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 165°C |
Mounting Feature Bulkhead | Mating Cycles 100 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,98000 Kč | 129,98 Kč |
| 10 | 110,53300 Kč | 1 105,33 Kč |
| 25 | 103,60400 Kč | 2 590,10 Kč |
| 50 | 98,65280 Kč | 4 932,64 Kč |
| 100 | 93,94090 Kč | 9 394,09 Kč |
| 250 | 88,05972 Kč | 22 014,93 Kč |
| 500 | 83,85930 Kč | 41 929,65 Kč |
| 1 000 | 79,86022 Kč | 79 860,22 Kč |
| 2 500 | 74,86644 Kč | 187 166,10 Kč |
| Unit Price without VAT: | 129,98000 Kč |
|---|---|
| Unit Price with VAT: | 157,27580 Kč |




