Parametric Equivalent



SMP-MSLD-PTR-NM | |
|---|---|
DigiKey Part Number | 115-SMP-MSLD-PTR-NMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP-MSLD-PTR-NM |
Description | SMP STRAIGHT PCB LIMITED DETENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Limited Detent, Non-Magnetic |
Packaging Tape & Reel (TR) | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount, Through Hole | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
Frequency - Max 20 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP-MSLD-PCT-NM | Amphenol RF | 166 | 115-SMP-MSLD-PCT-NM-ND | 699,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 510,59997 Kč | 306 359,98 Kč |
| Unit Price without VAT: | 510,59997 Kč |
|---|---|
| Unit Price with VAT: | 617,82596 Kč |


