


SMP-MSLD-PCS-NM | |
|---|---|
DigiKey Part Number | 115-SMP-MSLD-PCS-NM-ND |
Manufacturer | |
Manufacturer Product Number | SMP-MSLD-PCS-NM |
Description | SMP STRAIGHT PCB LIMITED DETENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Limited Detent, Non-Magnetic |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
Frequency - Max 20 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 757,61000 Kč | 757,61 Kč |
| 10 | 643,96700 Kč | 6 439,67 Kč |
| 25 | 603,66720 Kč | 15 091,68 Kč |
| 50 | 574,86640 Kč | 28 743,32 Kč |
| 100 | 547,45150 Kč | 54 745,15 Kč |
| 250 | 513,21968 Kč | 128 304,92 Kč |
| Unit Price without VAT: | 757,61000 Kč |
|---|---|
| Unit Price with VAT: | 916,70810 Kč |




