



SMP-MSLD-PCE-3 | |
|---|---|
DigiKey Part Number | ARF3109TR-ND - Tape & Reel (TR) ARF3109CT-ND - Cut Tape (CT) ARF3109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP-MSLD-PCE-3 |
Description | CONN SMP JACK EDGE MOUNT 50OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSLD-PCE-3 Models |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 18 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,82000 Kč | 130,82 Kč |
| 10 | 111,14200 Kč | 1 111,42 Kč |
| 25 | 104,17520 Kč | 2 604,38 Kč |
| 50 | 99,19880 Kč | 4 959,94 Kč |
| 100 | 94,46160 Kč | 9 446,16 Kč |
| 250 | 88,54940 Kč | 22 137,35 Kč |
| 500 | 84,32460 Kč | 42 162,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 78,77337 Kč | 78 773,37 Kč |
| 2 000 | 75,01798 Kč | 150 035,96 Kč |
| Unit Price without VAT: | 130,82000 Kč |
|---|---|
| Unit Price with VAT: | 158,29220 Kč |



