
SMP-FSBA-093 | |
---|---|
DigiKey Part Number | ARF2262-ND |
Manufacturer | |
Manufacturer Product Number | SMP-FSBA-093 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Plug, Female Socket To SMP Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMP Plug, Female Socket | |
Convert To (Adapter End) | SMP Plug, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 26.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 535,12000 Kč | 535,12 Kč |
10 | 454,80200 Kč | 4 548,02 Kč |
25 | 426,32360 Kč | 10 658,09 Kč |
50 | 405,98080 Kč | 20 299,04 Kč |
100 | 386,61730 Kč | 38 661,73 Kč |
300 | 357,81010 Kč | 107 343,03 Kč |
500 | 345,16352 Kč | 172 581,76 Kč |
Unit Price without VAT: | 535,12000 Kč |
---|---|
Unit Price with VAT: | 647,49520 Kč |