SMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
SMP Non-Magnetic Solutions from Amphenol  PIO | DigiKey

SMP-FS-C21-NM

DigiKey Part Number
115-SMP-FS-C21-NM-ND
Manufacturer
Manufacturer Product Number
SMP-FS-C21-NM
Description
SMP STRAIGHT SOLDER PLUG 0.141-I
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
26.5 GHz
Mfr
Number of Ports
1
Packaging
Bag
Features
Non-Magnetic
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Plug, Female Socket
Body Material
Beryllium Copper
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 165°C
Cable Group
RG-402 (.141" Semi Rigid)
Voltage Rating
335 V
Fastening Type
Snap-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1536,29000 Kč536,29 Kč
10455,80400 Kč4 558,04 Kč
25427,26720 Kč10 681,68 Kč
50406,87400 Kč20 343,70 Kč
100387,46770 Kč38 746,77 Kč
250363,23600 Kč90 809,00 Kč
500345,92190 Kč172 960,95 Kč
Manufacturers Standard Package
Unit Price without VAT:536,29000 Kč
Unit Price with VAT:648,91090 Kč