SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
SMP Non-Magnetic Solutions from Amphenol  PIO | DigiKey

SMP-FR-C08-NM

DigiKey Part Number
115-SMP-FR-C08-NM-ND
Manufacturer
Manufacturer Product Number
SMP-FR-C08-NM
Description
SMP RIGHT ANGLE CRIMP PLUG RG-31
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12 GHz
Mfr
Number of Ports
1
Packaging
Bag
Features
Non-Magnetic
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Jack, Female Socket
Body Material
Beryllium Copper
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-65°C ~ 165°C
Cable Group
RG-316
Voltage Rating
335 V
Fastening Type
Snap-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1977,46000 Kč977,46 Kč
10830,78600 Kč8 307,86 Kč
25778,79080 Kč19 469,77 Kč
50741,64100 Kč37 082,05 Kč
100706,28240 Kč70 628,24 Kč
250662,12488 Kč165 531,22 Kč
Manufacturers Standard Package
Unit Price without VAT:977,46000 Kč
Unit Price with VAT:1 182,72660 Kč