SMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
SMP-FR-C06
SMP-FR-C06

SMP-FR-C06

DigiKey Part Number
ARF1586-ND
Manufacturer
Manufacturer Product Number
SMP-FR-C06
Description
CONN SMP PLUG R/A 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
SMP-FR-C06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
26.5 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Includes
2 pcs - 1 Connector, 1 End Cap
Connector Type
Plug, Female Socket
Body Material
Beryllium Copper
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-65°C ~ 155°C
Cable Group
0.047" Semi Rigid
Mating Cycles
100
Fastening Type
Snap-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
127-0692-101Cinch Connectivity Solutions Johnson34J10002-ND537,76000 KčDirect
In-Stock: 167
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1636,03000 Kč636,03 Kč
10540,61500 Kč5 406,15 Kč
25506,77400 Kč12 669,35 Kč
50482,59280 Kč24 129,64 Kč
100459,57900 Kč45 957,90 Kč
300425,33760 Kč127 601,28 Kč
500410,30638 Kč205 153,19 Kč
Manufacturers Standard Package
Unit Price without VAT:636,03000 Kč
Unit Price with VAT:769,59630 Kč