
PSMP-MSLD-PCT35 | |
|---|---|
DigiKey Part Number | 115-PSMP-MSLD-PCT35TR-ND - Tape & Reel (TR) 115-PSMP-MSLD-PCT35CT-ND - Cut Tape (CT) 115-PSMP-MSLD-PCT35DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMP-MSLD-PCT35 |
Description | CONN PSMP JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PSMP Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | PSMP-MSLD-PCT35 Models |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetheretherketone (PEEK) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 480 V |
Fastening Type Snap-On | Mating Cycles 100 |
Frequency - Max 10 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,52000 Kč | 284,52 Kč |
| 10 | 241,75000 Kč | 2 417,50 Kč |
| 25 | 226,60200 Kč | 5 665,05 Kč |
| 50 | 215,78380 Kč | 10 789,19 Kč |
| 100 | 205,48640 Kč | 20 548,64 Kč |
| 250 | 192,62808 Kč | 48 157,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 178,74491 Kč | 98 309,70 Kč |
| 1 100 | 170,22411 Kč | 187 246,52 Kč |
| Unit Price without VAT: | 284,52000 Kč |
|---|---|
| Unit Price with VAT: | 344,26920 Kč |




