



PSMP-MSLD-PCT1R | |
|---|---|
DigiKey Part Number | ARF2461-ND |
Manufacturer | |
Manufacturer Product Number | PSMP-MSLD-PCT1R |
Description | CONN PSMP JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PSMP Connector Jack, Male Pin 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | PSMP-MSLD-PCT1R Models |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount, Through Hole | Voltage Rating 480 V |
Fastening Type Snap-On | Mating Cycles 100 |
Frequency - Max 10 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,49000 Kč | 338,49 Kč |
| 10 | 287,71500 Kč | 2 877,15 Kč |
| 25 | 269,69840 Kč | 6 742,46 Kč |
| 50 | 256,82240 Kč | 12 841,12 Kč |
| 100 | 244,57000 Kč | 24 457,00 Kč |
| 300 | 226,34093 Kč | 67 902,28 Kč |
| 500 | 218,33720 Kč | 109 168,60 Kč |
| 1 000 | 207,93039 Kč | 207 930,39 Kč |
| Unit Price without VAT: | 338,49000 Kč |
|---|---|
| Unit Price with VAT: | 409,57290 Kč |



