
HSDSJZSJZ18-18 | |
|---|---|
DigiKey Part Number | 115-HSDSJZSJZ18-18-ND |
Manufacturer | |
Manufacturer Product Number | HSDSJZSJZ18-18 |
Description | CIRC CBL 4POS RCPT TO RCPT 32.8' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Z | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | Z | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 048,56000 Kč | 2 048,56 Kč |
| 10 | 1 741,32200 Kč | 17 413,22 Kč |
| 25 | 1 632,38440 Kč | 40 809,61 Kč |
| 50 | 1 554,56180 Kč | 77 728,09 Kč |
| 100 | 1 480,46820 Kč | 148 046,82 Kč |
| Unit Price without VAT: | 2 048,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 478,75760 Kč |

