
HSDSJZSJZ12-18 | |
|---|---|
DigiKey Part Number | 115-HSDSJZSJZ12-18-ND |
Manufacturer | |
Manufacturer Product Number | HSDSJZSJZ12-18 |
Description | CIRC CBL 4POS RCPT TO RCPT 9.84' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer Amphenol RF | 2nd Connector Number of Positions 4 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Orientation Z |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 9.84' (3.00m) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Orientation Z | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector Type Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 478,65000 Kč | 1 478,65 Kč |
| 10 | 1 256,94000 Kč | 12 569,40 Kč |
| 25 | 1 178,30240 Kč | 29 457,56 Kč |
| 50 | 1 122,11340 Kč | 56 105,67 Kč |
| 100 | 1 068,62330 Kč | 106 862,33 Kč |
| Unit Price without VAT: | 1 478,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 789,16650 Kč |


