
FM4-NZSP-PCB-1 | |
|---|---|
DigiKey Part Number | 115-FM4-NZSP-PCB-1TR-ND - Tape & Reel (TR) 115-FM4-NZSP-PCB-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FM4-NZSP-PCB-1 |
Description | AUTOMATE TYPE A MINI-FAKRA QUAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,44000 Kč | 257,44 Kč |
| 10 | 218,82000 Kč | 2 188,20 Kč |
| 25 | 205,11680 Kč | 5 127,92 Kč |
| 50 | 195,32340 Kč | 9 766,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 172,15000 Kč | 25 822,50 Kč |
| 300 | 163,93910 Kč | 49 181,73 Kč |
| 450 | 159,32022 Kč | 71 694,10 Kč |
| 750 | 153,68576 Kč | 115 264,32 Kč |
| 1 050 | 150,08530 Kč | 157 589,57 Kč |
| Unit Price without VAT: | 257,44000 Kč |
|---|---|
| Unit Price with VAT: | 311,50240 Kč |


