
FM4-NDSP-PCB-1 | |
|---|---|
DigiKey Part Number | 115-FM4-NDSP-PCB-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM4-NDSP-PCB-1 |
Description | AUTOMATE TYPE A MINI-FAKRA QUAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 9 GHz |
Mfr | Number of Ports 1 |
Series | Features Code D |
Packaging Tape & Reel (TR) | Housing Color Violet, Claret |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole | Mating Cycles 25 |
Fastening Type Latch Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 145,51614 Kč | 181 895,18 Kč |
| Unit Price without VAT: | 145,51614 Kč |
|---|---|
| Unit Price with VAT: | 176,07453 Kč |

