
FM2-NARP-PCB-1 | |
|---|---|
DigiKey Part Number | 115-FM2-NARP-PCB-1TR-ND - Tape & Reel (TR) 115-FM2-NARP-PCB-1CT-ND - Cut Tape (CT) 115-FM2-NARP-PCB-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM2-NARP-PCB-1 |
Description | AUTOMATE TYPE A MINI-FAKRA DUAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Twinaxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | Black, Jet | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 25 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,66000 Kč | 131,66 Kč |
| 10 | 111,91900 Kč | 1 119,19 Kč |
| 25 | 104,89760 Kč | 2 622,44 Kč |
| 50 | 99,88320 Kč | 4 994,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 89,87388 Kč | 15 278,56 Kč |
| 340 | 85,58476 Kč | 29 098,82 Kč |
| 510 | 83,17267 Kč | 42 418,06 Kč |
| 850 | 80,23088 Kč | 68 196,25 Kč |
| 1 190 | 78,35042 Kč | 93 237,00 Kč |
| 1 700 | 76,40542 Kč | 129 889,21 Kč |
| Unit Price without VAT: | 131,66000 Kč |
|---|---|
| Unit Price with VAT: | 159,30860 Kč |


