FKCP03402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKCP03402

DigiKey Part Number
115-FKCP03402TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FKCP03402
Description
FAKRA, MALE CONTACT, RG-58
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Coax Solder SMB, Fakra
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Cable Group
RG-58
Center Conductor Diameter
-
Wire Gauge
-
Contact Termination
Solder
Pin or Socket
Pin
Type
SMB, Fakra
Mounting Type
Free Hanging (In-Line)
Impedance
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Features
-
Board Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,25526 Kč26 276,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25526 Kč
Unit Price with VAT:6,35886 Kč