
FA1-NHRP-PCBT10 | |
|---|---|
DigiKey Part Number | 115-FA1-NHRP-PCBT10-ND |
Manufacturer | |
Manufacturer Product Number | FA1-NHRP-PCBT10 |
Description | FAKRA GEN 1 PCB THROUGH HOLE RIG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code H | |
Housing Color | Violet, Heather | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Die Cast | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 100°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,03000 Kč | 110,03 Kč |
| 10 | 93,50400 Kč | 935,04 Kč |
| 25 | 87,63720 Kč | 2 190,93 Kč |
| 50 | 83,44600 Kč | 4 172,30 Kč |
| 100 | 79,46270 Kč | 7 946,27 Kč |
| 250 | 74,48748 Kč | 18 621,87 Kč |
| 500 | 70,93376 Kč | 35 466,88 Kč |
| 1 000 | 67,55057 Kč | 67 550,57 Kč |
| 2 500 | 63,32627 Kč | 158 315,67 Kč |
| Unit Price without VAT: | 110,03000 Kč |
|---|---|
| Unit Price with VAT: | 133,13630 Kč |

