FA1-NASP-C04-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FA1-NASP-C04-1
FA1-NASP-C04-1

FA1-NASP-C04-1

DigiKey Part Number
ARF1255-ND
Manufacturer
Manufacturer Product Number
FA1-NASP-C04-1
Description
CONN FAKRA PLUG STR 50 OHM CRIMP
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Panel Mount Crimp
Datasheet
 Datasheet
EDA/CAD Models
FA1-NASP-C04-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907
Fastening Type
Locking Ramp
Frequency - Max
4 GHz
Number of Ports
1
Features
Code A
Housing Color
Black, Jet
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 100°C
Mating Cycles
100
Insertion Loss
0.3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,82000 Kč55,82 Kč
1047,38800 Kč473,88 Kč
Unit Price without VAT:55,82000 Kč
Unit Price with VAT:67,54220 Kč