
CTL-8 | |
|---|---|
DigiKey Part Number | ARF1776-ND |
Manufacturer | |
Manufacturer Product Number | CTL-8 |
Description | TOOL HAND CRIMPER COAX SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - BNC, TNC |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Amphenol RF | For Use With/Related Products Coaxial, RF - BNC, TNC |
Series | Ratcheting Ratchet |
Packaging Bag | Wire Entry Location Side Entry |
Part Status Active | Base Product Number |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 023,53000 Kč | 11 023,53 Kč |
| 5 | 10 218,38200 Kč | 51 091,91 Kč |
| 10 | 9 890,41500 Kč | 98 904,15 Kč |
| Unit Price without VAT: | 11 023,53000 Kč |
|---|---|
| Unit Price with VAT: | 13 338,47130 Kč |

