
APH-HDBNCP-T | |
|---|---|
DigiKey Part Number | ARF1766-ND |
Manufacturer | |
Manufacturer Product Number | APH-HDBNCP-T |
Description | CONN TERMINATOR PLUG HDBNC 75OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC, HD 75 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Amphenol RF | Body Finish Gold |
Packaging Bag | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style BNC, HD | Body Material Brass |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 3 GHz | Base Product Number |
Impedance 75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 984,81000 Kč | 984,81 Kč |
| 10 | 837,00100 Kč | 8 370,01 Kč |
| 25 | 784,61960 Kč | 19 615,49 Kč |
| 50 | 747,19280 Kč | 37 359,64 Kč |
| 100 | 711,56760 Kč | 71 156,76 Kč |
| 250 | 667,08044 Kč | 166 770,11 Kč |
| Unit Price without VAT: | 984,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 191,62010 Kč |

