
APH-HDBNCP-SMAP | |
|---|---|
DigiKey Part Number | ARF2089-ND |
Manufacturer | |
Manufacturer Product Number | APH-HDBNCP-SMAP |
Description | COAX ADAPT BNC HD TO SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC HD Plug, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | BNC HD Plug, Male Pin | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 680,13000 Kč | 680,13 Kč |
| 10 | 618,62200 Kč | 6 186,22 Kč |
| 25 | 611,99080 Kč | 15 299,77 Kč |
| 50 | 583,18580 Kč | 29 159,29 Kč |
| 100 | 560,16570 Kč | 56 016,57 Kč |
| Unit Price without VAT: | 680,13000 Kč |
|---|---|
| Unit Price with VAT: | 822,95730 Kč |


