
APH-HDBNCJ-T | |
|---|---|
DigiKey Part Number | ARF1767-ND |
Manufacturer | |
Manufacturer Product Number | APH-HDBNCJ-T |
Description | CONN TERMINATOR JACK HDBNC 75OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket BNC, HD 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | BNC, HD | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 3 GHz | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 978,51000 Kč | 978,51 Kč |
| 10 | 831,73100 Kč | 8 317,31 Kč |
| 25 | 779,66400 Kč | 19 491,60 Kč |
| 50 | 742,47660 Kč | 37 123,83 Kč |
| 100 | 707,07200 Kč | 70 707,20 Kč |
| 250 | 662,86656 Kč | 165 716,64 Kč |
| Unit Price without VAT: | 978,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 183,99710 Kč |

