Adapter Coaxial Connector BNC HD Jack, Female Socket To BNC HD Jack, Female Socket 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APH-HDBNCJ-J

DigiKey Part Number
ARF1757-ND
Manufacturer
Manufacturer Product Number
APH-HDBNCJ-J
Description
COAX ADAPT BNC HD TO BNC HD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC HD Jack, Female Socket To BNC HD Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
BNC HD Jack, Female Socket
Convert To (Adapter End)
BNC HD Jack, Female Socket
Impedance
75 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Bayonet Lock
Frequency - Max
3 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 112,68000 Kč1 112,68 Kč
10945,72900 Kč9 457,29 Kč
25886,55240 Kč22 163,81 Kč
50844,27080 Kč42 213,54 Kč
100804,01760 Kč80 401,76 Kč
250753,75092 Kč188 437,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 112,68000 Kč
Unit Price with VAT:1 346,34280 Kč