APH-HD-ISO-1023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APH-HD-ISO-1023

DigiKey Part Number
ARF1923-ND
Manufacturer
Manufacturer Product Number
APH-HD-ISO-1023
Description
COAX ADAPT BNC TO 1.0/2.3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC HD Jack, Female Socket To 1.0/2.3 Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
BNC HD Jack, Female Socket
Convert To (Adapter End)
1.0/2.3 Jack, Female Socket
Impedance
75 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Bayonet Lock, Snap-On
Frequency - Max
3 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
Isolated
Includes
2 pcs - 1 Connector, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100703,35830 Kč70 335,83 Kč
Unit Price without VAT:703,35830 Kč
Unit Price with VAT:851,06354 Kč