
APH-716M-NF | |
|---|---|
DigiKey Part Number | ARF3524-ND |
Manufacturer | |
Manufacturer Product Number | APH-716M-NF |
Description | COAX ADAPT N TO 7/16 DIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 7/16 Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Plug to Jack | Center Contact Plating Silver |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish White Bronze |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 7/16 Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 388,16000 Kč | 2 388,16 Kč |
| 10 | 2 030,01200 Kč | 20 300,12 Kč |
| 25 | 1 903,03120 Kč | 47 575,78 Kč |
| 50 | 1 812,31800 Kč | 90 615,90 Kč |
| 100 | 1 725,95110 Kč | 172 595,11 Kč |
| Unit Price without VAT: | 2 388,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 889,67360 Kč |


